Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.62300 $6.23
100 0.46750 $46.75
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS320R7GCT-ND
Copy   SS320R7GCT-ND
Quantity Available 1,687
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS320 R7G

Copy   SS320 R7G
Description DIODE GEN PURP 200V 3A DO214AB
Copy   DIODE GEN PURP 200V 3A DO214AB
Detailed Description

Diode Standard 200V 3A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 200V 3A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets SS32 - SS320
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 850mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SS320 R7GCT
SS320 R7GCT-ND
SS320R7GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS320V7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.25935
  • Cut Tape (CT) ? : SS320V7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,460 - Immediate
  • Unit Price: $0.67000
  • Digi-Reel® ? : SS320V7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,460 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SS320R7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.28748
  • Digi-Reel® ? : SS320R7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,687 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SS320M6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19793
  • Tape & Reel (TR) ? : SS320V6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23043

22:53:29 11/12/2018