Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14645 $878.67
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS32V6G-ND
Copy   SS32V6G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS32 V6G

Copy   SS32 V6G
Description DIODE SCHOTTKY 3A 20V DO-214AB
Copy   DIODE SCHOTTKY 3A 20V DO-214AB
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Schottky 20V 3A Surface Mount DO-214AB (SMC)

Copy   Diode Schottky 20V 3A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets SS32 - SS320
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names SS32 V6G-ND
SS32V6G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS32M6G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13514
  • Tape & Reel (TR) ? : SS32V7G-ND
  • Minimum Quantity: 1,700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.16692
  • Tape & Reel (TR) ? : SS32R7G-ND
  • Minimum Quantity: 3,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17365

14:34:01 10/16/2018