Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SS310LRTG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SS310L RTG

Description DIODE SCHOTTKY 100V 3A SUB SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Diode Schottky 100V 3A Surface Mount Sub SMA

Documents & Media
Datasheets SS34L - SS310L
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 850mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 7,500
Other Names SS310L RTG-ND
SS310LRTG

05:03:20 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.10049 $1,507.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback