Add To Favorites
SS310L MTG Diode Schottky 100V 3A Surface Mount Sub SMA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.10741 $805.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS310LMTG-ND
Copy   SS310LMTG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS310L MTG

Copy   SS310L MTG
Description DIODE SCHOTTKY 100V 3A SUB SMA
Copy   DIODE SCHOTTKY 100V 3A SUB SMA
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Diode Schottky 100V 3A Surface Mount Sub SMA

Copy   Diode Schottky 100V 3A Surface Mount Sub SMA
Documents & Media
Datasheets SS34L - SS310L
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 850mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500
Other Names SS310L MTG-ND
SS310LMTG
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS310LRVGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.11435
  • Cut Tape (CT) ? : SS310LRVGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,257 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel® ? : SS310LRVGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,257 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SS310LRTG-ND
  • Minimum Quantity: 22,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10048
  • Tape & Reel (TR) ? : SS310LRHG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10049
  • Tape & Reel (TR) ? : SS310LMHG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10049
  • Tape & Reel (TR) ? : SS310LMQG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10049
  • Tape & Reel (TR) ? : SS310LRUG-ND
  • Minimum Quantity: 21,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10049
  • Tape & Reel (TR) ? : SS310LM2G-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10741
  • Tape & Reel (TR) ? : SS310LRQG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12833
  • Tape & Reel (TR) ? : SS310LR3G-ND
  • Minimum Quantity: 7,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13593

00:44:48 2/21/2019