Add To Favorites
SS215HM4G Diode Schottky 150V 2A Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.12597 $755.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS215HM4G-ND
Copy   SS215HM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS215HM4G

Copy   SS215HM4G
Description DIODE SCHOTTKY 150V 2A DO214AA
Copy   DIODE SCHOTTKY 150V 2A DO214AA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 150V 2A Surface Mount DO-214AA (SMB)

Copy   Diode Schottky 150V 2A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets SS22 - SS215
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 950mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS215HR5G-ND
  • Minimum Quantity: 3,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13409

14:02:26 10/21/2018