Add To Favorites
SS215 R5G Diode Schottky 150V 2A Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,400 0.13409 $455.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS215R5G-ND
Copy   SS215R5G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS215 R5G

Copy   SS215 R5G
Description DIODE SCHOTTKY 150V 2A DO214AA
Copy   DIODE SCHOTTKY 150V 2A DO214AA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Schottky 150V 2A Surface Mount DO-214AA (SMB)

Copy   Diode Schottky 150V 2A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets SS22 - SS215
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 950mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Other Names SS215 R5G-ND
SS215R5G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS215M4G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12597

19:47:02 10/19/2018