Add To Favorites
SRA830 C0G Diode Schottky 30V 8A Through Hole TO-220AC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26644 $799.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRA830C0G-ND
Copy   SRA830C0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRA830 C0G

Copy   SRA830 C0G
Description DIODE SCHOTTKY 30V 8A TO220AC
Copy   DIODE SCHOTTKY 30V 8A TO220AC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 30V 8A Through Hole TO-220AC

Copy   Diode Schottky 30V 8A Through Hole TO-220AC
Documents & Media
Datasheets SRA820 - SRA8150
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 550mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 30V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names SRA830 C0G-ND
SRA830C0G

05:47:29 2/19/2019