USD
Favorite

SRA1040HC0G Diode Schottky 40V 10A Through Hole TO-220AC
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39085 $390.85

Submit a request for quotation on quantities greater than those displayed.

SRA1040HC0G

Datasheet
Digi-Key Part Number SRA1040HC0G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRA1040HC0G
Copy  
Description DIODE SCHOTTKY 40V 10A TO220AC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 40V 10A Through Hole TO-220AC

Copy  
Documents & Media
Datasheets SRA1020 - SRA10150
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging Tube 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 550mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 50