Add To Favorites
SR305 R0G Diode Schottky 50V 3A Through Hole DO-201AD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.12091 $604.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SR305R0G-ND
Copy   SR305R0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR305 R0G

Copy   SR305 R0G
Description DIODE SCHOTTKY 50V 3A DO201AD
Copy   DIODE SCHOTTKY 50V 3A DO201AD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Schottky 50V 3A Through Hole DO-201AD

Copy   Diode Schottky 50V 3A Through Hole DO-201AD
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
SB350-E3/54GITR-ND SB350-E3/54 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 4,200 - Immediate
$0.19546 1,400 Tariff Eligible ?
Documents & Media
Datasheets SR302 - SR320
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 700mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 50V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,250
Other Names SR305 R0G-ND
SR305R0G
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : SR305A0G-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10156
  • Box : SR305B0G-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10156

23:15:17 12/9/2018