Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SR303R0G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SR303 R0G

Description DIODE SCHOTTKY 30V 3A DO201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Schottky 30V 3A Through Hole DO-201AD

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N5821-TPMSTR-ND 1N5821-TP Micro Commercial Co Tape & Reel (TR) ? 1,200 - Immediate
$0.11550 1,200
Documents & Media
Datasheets SR302 - SR320
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 550mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 30V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1,250
Other Names SR303 R0G-ND
SR303R0G

13:46:23 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10156 $507.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback