Add To Favorites
SODDB3T RHG Diac/Sidac Thyristor 30 ~ 34V 2A SOD-123
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.23600 $2.36
25 0.16960 $4.24
100 0.13200 $13.20
250 0.08296 $20.74
500 0.07068 $35.34
1,000 0.04807 $48.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SODDB3TRHGCT-ND
Copy   SODDB3TRHGCT-ND
Quantity Available 20,851
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SODDB3T RHG

Copy   SODDB3T RHG
Description DIAC-TRIGGER DIODE, 400MW, 34V V
Copy   DIAC-TRIGGER DIODE, 400MW, 34V V
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diac/Sidac Thyristor 30 ~ 34V 2A SOD-123

Copy   Diac/Sidac Thyristor 30 ~ 34V 2A SOD-123
Documents & Media
Datasheets SODDB3(T)
Online Catalog Diacs, Sidacs
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 30 ~ 34V
Current - Breakover 15µA
Current - Peak Output 2A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SOD-123
Supplier Device Package SOD-123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BS08D-T112 - Powerex Inc. | 835-1126-1-ND DigiKey Electronics
  • BS08D-T112
  • Powerex Inc.
  • SIDAC 7-9V 1A TO92
  • Unit Price $1.15000
  • 835-1126-1-ND
  • TMMDB3TG - STMicroelectronics | 497-14752-1-ND DigiKey Electronics
  • TMMDB3TG
  • STMicroelectronics
  • DIAC 30-34V 2A MINIMELF
  • Unit Price $0.66000
  • 497-14752-1-ND
  • DB3TG - STMicroelectronics | 497-3134-1-ND DigiKey Electronics
  • DB3TG
  • STMicroelectronics
  • DIAC 30-34V 2A DO35
  • Unit Price $0.36000
  • 497-3134-1-ND
  • DB3 - STMicroelectronics | 497-3099-1-ND DigiKey Electronics
  • DB3
  • STMicroelectronics
  • DIAC 28-36V 2A DO35
  • Unit Price $0.40000
  • 497-3099-1-ND
  • K1500SRP - Littelfuse Inc. | F5636CT-ND DigiKey Electronics
  • K1500SRP
  • Littelfuse Inc.
  • SIDAC 140-170V 1A DO214
  • Unit Price $1.05000
  • F5636CT-ND
Additional Resources
Standard Package ? 1
Other Names SODDB3T RHGCT
SODDB3T RHGCT-ND
SODDB3TRHGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SODDB3TRHGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.04209
  • Digi-Reel® ? : SODDB3TRHGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,851 - Immediate
  • Unit Price: Digi-Reel®

13:04:51 4/23/2019