Add To Favorites
SMCJ90A R7G 146V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 0.30224 $513.81
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMCJ90AR7G-ND
Copy   SMCJ90AR7G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ90A R7G

Copy   SMCJ90A R7G
Description TVS DIODE 90V 146V DO214AB
Copy   TVS DIODE 90V 146V DO214AB
Detailed Description

146V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy   146V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets SMCJ5.0(A) - SMCJ170(A)
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMCJ
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 90V
Voltage - Breakdown (Min) 100V
Voltage - Clamping (Max) @ Ipp 146V
Current - Peak Pulse (10/1000µs) 10.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Other Names SMCJ90A R7G-ND
SMCJ90AR7G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ90AM6G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17317
  • Tape & Reel (TR) ? : SMCJ90AV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.18859
  • Tape & Reel (TR) ? : SMCJ90AV7G-ND
  • Minimum Quantity: 1,700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21652

07:00:28 3/21/2019