USD
Favorite

SMCJ75CA R7G 121V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Price & Procurement
819 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80600 $8.06
25 0.75680 $18.92
100 0.54920 $54.92
250 0.52972 $132.43
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMCJ75CAV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 2,550 - Immediate
  • Unit Price: $0.46458
  • Cut Tape (CT)  : SMCJ75CAV7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,550 - Immediate
  • Unit Price: $0.86000
  • Digi-Reel®  : SMCJ75CAV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,550 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SMCJ75CAR7GTR-ND
  • Minimum Quantity: 1,700  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39058
  • Tape & Reel (TR)  : SMCJ75CAV6G-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.37323
  • Tape & Reel (TR)  : SMCJ75CAM6G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

SMCJ75CA R7G

Datasheet
Digi-Key Part Number SMCJ75CAR7GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ75CA R7G
Copy  
Description TVS DIODE 75V 121V DO214AB
Copy  
Detailed Description

121V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Documents & Media
Datasheets SMCJ5V0(C)A - SMCJ170(C)A
Environmental Information Taiwan Semi RoHS3
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMCJ
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 75V
Voltage - Breakdown (Min) 83.3V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 13A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMCJ75CA R7GCT
SMCJ75CA R7GCT-ND
SMCJ75CAR7GCT