USD
Favorite

SMCJ58CAHR7G 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 0.39324 $668.51
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMCJ58CAHM6G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

SMCJ58CAHR7G

Datasheet
Digi-Key Part Number SMCJ58CAHR7G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ58CAHR7G
Copy  
Description TVS DIODE 58V 93.6V DO214AB
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Documents & Media
Datasheets SMCJ5V0(C)A - SMCJ170(C)A
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMCJ
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Current - Peak Pulse (10/1000µs) 16A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 850