USD

SMCJ58CA R7G 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : SMCJ58CAV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: $0.46458
  • Cut Tape (CT)  : SMCJ58CAV7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 655 - Immediate
  • Unit Price: $0.86000
  • Digi-Reel®  : SMCJ58CAV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 655 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SMCJ58CAV6G-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.37323
  • Tape & Reel (TR)  : SMCJ58CAR7GTR-ND
  • Minimum Quantity: 1,700  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39058
  • Tape & Reel (TR)  : SMCJ58CAM6G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

SMCJ58CA R7G

Datasheet
Digi-Key Part Number SMCJ58CAR7GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ58CA R7G
Copy  
Description TVS DIODE 58V 93.6V DO214AB
Copy  
Detailed Description

93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Documents & Media
Datasheets SMCJ5V0(C)A - SMCJ170(C)A
Environmental Information Taiwan Semi RoHS3
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMCJ
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Current - Peak Pulse (10/1000µs) 16A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMCJ58CA R7GCT
SMCJ58CA R7GCT-ND
SMCJ58CAR7GCT