USD
Favorite

SMCJ43CA R7G 69.4V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 0.39058 $663.98
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMCJ43CAV6G-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.37323
  • Tape & Reel (TR)  : SMCJ43CAV7G-ND
  • Minimum Quantity: 1,700  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.37845
  • Tape & Reel (TR)  : SMCJ43CAM6G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

SMCJ43CA R7G

Datasheet
Digi-Key Part Number SMCJ43CAR7G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ43CA R7G
Copy  
Description TVS DIODE 43V 69.4V DO214AB
Copy  
Detailed Description

69.4V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Documents & Media
Datasheets SMCJ5V0(C)A - SMCJ170(C)A
Environmental Information Taiwan Semi RoHS3
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMCJ
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 22A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 850
Other Names SMCJ43CA R7G-ND
SMCJ43CAR7G