Add To Favorites
SMCJ43A R7G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 0.29992 $509.87
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMCJ43AR7G-ND
Copy   SMCJ43AR7G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ43A R7G

Copy   SMCJ43A R7G
Description TVS DIODE 43V 69.4V DO214AB
Copy   TVS DIODE 43V 69.4V DO214AB
Documents & Media
Datasheets SMCJ5.0(A) - SMCJ170(A)
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMCJ
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 22A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Other Names SMCJ43A R7G-ND
SMCJ43AR7G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ43AM6G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17317
  • Tape & Reel (TR) ? : SMCJ43AV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.18859
  • Tape & Reel (TR) ? : SMCJ43AV7G-ND
  • Minimum Quantity: 1,700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21652

08:14:23 11/20/2018