Add To Favorites
SMCJ18A R7G 29.2V Clamp 53A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 0.29992 $509.87
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMCJ18AR7G-ND
Copy   SMCJ18AR7G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ18A R7G

Copy   SMCJ18A R7G
Description TVS DIODE 18V 29.2V DO214AB
Copy   TVS DIODE 18V 29.2V DO214AB
Detailed Description

29.2V Clamp 53A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy   29.2V Clamp 53A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets SMCJ5.0(A) - SMCJ170(A)
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMCJ
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 29.2V
Current - Peak Pulse (10/1000µs) 53A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Other Names SMCJ18A R7G-ND
SMCJ18AR7G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ18AM6G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17317
  • Tape & Reel (TR) ? : SMCJ18AV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.18859
  • Tape & Reel (TR) ? : SMCJ18AV7G-ND
  • Minimum Quantity: 1,700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21652

10:10:16 3/19/2019