Add To Favorites
SMBJ90AHM4G
Product Overview
Digi-Key Part Number SMBJ90AHM4G-ND
Copy   SMBJ90AHM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ90AHM4G

Copy   SMBJ90AHM4G
Description TVS DIODE 90V 146V DO214AA
Copy   TVS DIODE 90V 146V DO214AA
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMBJ5.0(A) - SMBJ170(A)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 90V
Voltage - Breakdown (Min) 100V
Voltage - Clamping (Max) @ Ipp 146V
Current - Peak Pulse (10/1000µs) 4.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.16139 $968.31

Submit a request for quotation on quantities greater than those displayed.

08:42:41 9/19/2018