Add To Favorites
SMBJ8.5CAHR5G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 0.26525 $450.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ8.5CAHR5G-ND
Copy   SMBJ8.5CAHR5G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ8.5CAHR5G

Copy   SMBJ8.5CAHR5G
Description TVS DIODE 8.5V 14.4V DO214AA
Copy   TVS DIODE 8.5V 14.4V DO214AA
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets SMBJ5.0(A) - SMBJ170(A)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8.5V
Voltage - Breakdown (Min) 9.44V
Voltage - Clamping (Max) @ Ipp 14.4V
Current - Peak Pulse (10/1000µs) 43A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ8.5CAHM4G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22624

10:06:42 11/20/2018