Add To Favorites
SMBJ8.0CA M4G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.28264 $1,695.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ8.0CAM4G-ND
Copy   SMBJ8.0CAM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ8.0CA M4G

Copy   SMBJ8.0CA M4G
Description TVS DIODE 8V 13.6V DO214AA
Copy   TVS DIODE 8V 13.6V DO214AA
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets SMBJ5.0(A) - SMBJ170(A)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8V
Voltage - Breakdown (Min) 8.89V
Voltage - Clamping (Max) @ Ipp 13.6V
Current - Peak Pulse (10/1000µs) 46A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names SMBJ8.0CA M4G-ND
SMBJ8.0CAM4G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ8.0CAR5G-ND
  • Minimum Quantity: 1,700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.32714

03:31:27 12/15/2018