Add To Favorites
SMBJ6.5CA M4G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.20721 $1,243.23
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ6.5CAM4G-ND
Copy   SMBJ6.5CAM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ6.5CA M4G

Copy   SMBJ6.5CA M4G
Description TVS DIODE 6.5V 11.2V DO214AA
Copy   TVS DIODE 6.5V 11.2V DO214AA
Manufacturer Standard Lead Time 28 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
SMBJ6V5CATR-ND SMBJ6V5CA Taiwan Semiconductor Corporation Tape & Reel (TR) ? 3,000 - Immediate
$0.16692 3,000  Non-Stock ? Tariff Applied ?
SMBJ6.5CA-FDITR-ND SMBJ6.5CA-13-F Diodes Incorporated Tape & Reel (TR) ? 39,000 - Immediate
$0.10890 3,000 Not applicable
P6SMB7.5CALFTR-ND P6SMB7.5CA Littelfuse Inc. Tape & Reel (TR) ? 3,000 - Immediate
$0.17050 3,000 Tariff Eligible ?
Documents & Media
Datasheets SMBJ5.0(A) - SMBJ170(A)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6.5V
Voltage - Breakdown (Min) 7.22V
Voltage - Clamping (Max) @ Ipp 11.2V
Current - Peak Pulse (10/1000µs) 56A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names SMBJ6.5CA M4G-ND
SMBJ6.5CAM4G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ6.5CAR5G-ND
  • Minimum Quantity: 1,700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23789

14:01:00 12/17/2018