Add To Favorites
SMBJ5.0CAHR5G 9.2V Clamp 68A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 0.30108 $511.84
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ5.0CAHR5G-ND
Copy   SMBJ5.0CAHR5G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ5.0CAHR5G

Copy   SMBJ5.0CAHR5G
Description TVS DIODE 5V 9.2V DO214AA
Copy   TVS DIODE 5V 9.2V DO214AA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9.2V Clamp 68A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

Copy   9.2V Clamp 68A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets SMBJ5V0(C)A - SMBJ170(C)A
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 68A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ5.0CAHM4G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27651

08:06:19 3/23/2019