Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SMBJ45CAM4G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMBJ45CA M4G

Description TVS DIODE 72.7VC 8.6A DO214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SMBJ5.0(A) - SMBJ170(A)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 45V
Voltage - Breakdown (Min) 50V
Voltage - Clamping (Max) @ Ipp 72.7V
Current - Peak Pulse (10/1000µs) 8.6A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Additional Resources
Standard Package ? 3,000
Other Names SMBJ45CA M4G-ND
SMBJ45CAM4G

07:32:39 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10156 $609.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback