Add To Favorites
SMBJ40CA M4G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.21536 $1,292.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ40CAM4G-ND
Copy   SMBJ40CAM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ40CA M4G

Copy   SMBJ40CA M4G
Description TVS DIODE 40V 64.5V DO214AA
Copy   TVS DIODE 40V 64.5V DO214AA
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SMBJ5.0(A) - SMBJ170(A)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40V
Voltage - Breakdown (Min) 44.4V
Voltage - Clamping (Max) @ Ipp 64.5V
Current - Peak Pulse (10/1000µs) 9.7A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names SMBJ40CA M4G-ND
SMBJ40CAM4G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ40CAR5GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.24239
  • Cut Tape (CT) ? : SMBJ40CAR5GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,390 - Immediate
  • Unit Price: $0.62000
  • Digi-Reel® ? : SMBJ40CAR5GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,390 - Immediate
  • Unit Price: Digi-Reel®

20:02:15 12/15/2018