Add To Favorites
SMBJ30AHM4G 48.4V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.17744 $532.31
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ30AHM4G-ND
Copy   SMBJ30AHM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ30AHM4G

Copy   SMBJ30AHM4G
Description TVS DIODE 30V 48.4V DO214AA
Copy   TVS DIODE 30V 48.4V DO214AA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48.4V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

Copy   48.4V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets SMBJ Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 13A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ30AHR5G-ND
  • Minimum Quantity: 1,700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19153

12:29:56 3/23/2019