USD
Favorite

SMBJ170AHM4G 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.17837 $1,070.24
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMBJ170AHR5G-ND
  • Minimum Quantity: 3,400  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.19749

SMBJ170AHM4G

Datasheet
Digi-Key Part Number SMBJ170AHM4G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ170AHM4G
Copy  
Description TVS DIODE 170V 275V DO214AA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

Copy  
Documents & Media
Datasheets SMBJ Series
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMBJ
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 170V
Voltage - Breakdown (Min) 189V
Voltage - Clamping (Max) @ Ipp 275V
Current - Peak Pulse (10/1000µs) 2.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000