Add To Favorites
SMBJ16A R5G
Product Overview
Digi-Key Part Number SMBJ16AR5GCT-ND
Copy   SMBJ16AR5GCT-ND
Quantity Available 1,698
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ16A R5G

Copy   SMBJ16A R5G
Description TVS DIODE 16V 26V DO214AA
Copy   TVS DIODE 16V 26V DO214AA
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMBJ5.0(A) - SMBJ170(A)
Online Catalog SMBJ Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.8V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 24.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMBJ16A R5GCT
SMBJ16A R5GCT-ND
SMBJ16AR5GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.44500 $4.45
25 0.37480 $9.37
100 0.30510 $30.51
250 0.25280 $63.20
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

19:17:56 9/23/2018