Add To Favorites
SMBJ14A R5G
Product Overview
Digi-Key Part Number SMBJ14AR5GTR-ND
Copy   SMBJ14AR5GTR-ND
Quantity Available 850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ14A R5G

Copy   SMBJ14A R5G
Description TVS DIODE 14V 23.2V DO214AA
Copy   TVS DIODE 14V 23.2V DO214AA
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMBJ5.0(A) - SMBJ170(A)
Online Catalog SMBJ Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14V
Voltage - Breakdown (Min) 15.6V
Voltage - Clamping (Max) @ Ipp 23.2V
Current - Peak Pulse (10/1000µs) 27A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Other Names SMBJ14A R5GTR
SMBJ14A R5GTR-ND
SMBJ14AR5GTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
850 0.16926 $143.87
1,700 0.15234 $258.97
2,550 0.13964 $356.08
5,950 0.13118 $780.50
21,250 0.12271 $2,607.66
42,500 0.11284 $4,795.70
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

14:31:07 9/21/2018