Add To Favorites
SMBJ14A R5G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.44500 $4.45
25 0.37480 $9.37
100 0.30510 $30.51
250 0.25280 $63.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ14AR5GCT-ND
Copy   SMBJ14AR5GCT-ND
Quantity Available 1,675
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ14A R5G

Copy   SMBJ14A R5G
Description TVS DIODE 14V 23.2V DO214AA
Copy   TVS DIODE 14V 23.2V DO214AA
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMBJ5.0(A) - SMBJ170(A)
Online Catalog SMBJ Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14V
Voltage - Breakdown (Min) 15.6V
Voltage - Clamping (Max) @ Ipp 23.2V
Current - Peak Pulse (10/1000µs) 27A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMBJ14A R5GCT
SMBJ14A R5GCT-ND
SMBJ14AR5GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ14AR5GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.16926
  • Digi-Reel® ? : SMBJ14AR5GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,675 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMBJ14AM4G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13118

01:46:32 11/16/2018