Add To Favorites
SMBJ12A M4G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.15953 $957.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ12AM4G-ND
Copy   SMBJ12AM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ12A M4G

Copy   SMBJ12A M4G
Description TVS DIODE 12V 19.9V DO214AA
Copy   TVS DIODE 12V 19.9V DO214AA
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMBJ5.0(A) - SMBJ170(A)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 31A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names SMBJ12A M4G-ND
SMBJ12AM4G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ12AR5GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.17955
  • Cut Tape (CT) ? : SMBJ12AR5GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,650 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel® ? : SMBJ12AR5GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,650 - Immediate
  • Unit Price: Digi-Reel®

12:49:20 12/12/2018