Add To Favorites
SMBJ10CAHR5G 17V Clamp 37A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 0.30108 $511.84
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ10CAHR5G-ND
Copy   SMBJ10CAHR5G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ10CAHR5G

Copy   SMBJ10CAHR5G
Description TVS DIODE 10V 17V DO214AA
Copy   TVS DIODE 10V 17V DO214AA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

17V Clamp 37A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

Copy   17V Clamp 37A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets SMBJ5V0(C)A - SMBJ170(C)A
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 10V
Voltage - Breakdown (Min) 11.1V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 37A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ10CAHM4G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27651

19:30:42 3/21/2019