Add To Favorites
Product Overview
Digi-Key Part Number SMB10J36CAR5GCT-ND
Quantity Available 1,672
Can ship immediately
Manufacturer

Manufacturer Part Number

SMB10J36CA R5G

Description TVS DIODE 36V 58.1V DO214AA
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets SMB10J9.0A - SMB10J40A
Online Catalog SMB10J Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMB10J
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 17.2A
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMB10J36CA R5GCT
SMB10J36CA R5GCT-ND
SMB10J36CAR5GCT

21:33:11 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54100 $5.41
25 0.47320 $11.83
100 0.40560 $40.56
250 0.35148 $87.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback