Add To Favorites
SMB10J33CAHR5G
Product Overview
Digi-Key Part Number SMB10J33CAHR5GCT-ND
Copy   SMB10J33CAHR5GCT-ND
Quantity Available 1,425
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMB10J33CAHR5G

Copy   SMB10J33CAHR5G
Description TVS DIODE 33V 53.3V DO214AA
Copy   TVS DIODE 33V 53.3V DO214AA
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SMB10J9.0A - SMB10J40A
Online Catalog Automotive, AEC-Q101, SMB10J Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMB10J
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 18.8A
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AHCT541DBR - Texas Instruments | 296-4752-1-ND DigiKey Electronics
  • SN74AHCT541DBR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 20SSOP
  • Unit Price $0.63000
  • 296-4752-1-ND
  • FODM2705R2 - ON Semiconductor | FODM2705R2CT-ND DigiKey Electronics
  • FODM2705R2
  • ON Semiconductor
  • OPTOISO 3.75KV TRANSISTOR 4SMD
  • Unit Price $0.76000
  • FODM2705R2CT-ND
Additional Resources
Standard Package ? 1
Other Names SMB10J33CAHR5GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56200 $5.62
25 0.49800 $12.45
100 0.43360 $43.36
250 0.37744 $94.36
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

12:06:12 9/22/2018