Add To Favorites
SMB10J28CAHR5G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56200 $5.62
25 0.49800 $12.45
100 0.43360 $43.36
250 0.37744 $94.36
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMB10J28CAHR5GDKR-ND
Copy   SMB10J28CAHR5GDKR-ND
Quantity Available 1,605
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMB10J28CAHR5G

Copy   SMB10J28CAHR5G
Description TVS DIODE 28V 45.4V DO214AA
Copy   TVS DIODE 28V 45.4V DO214AA
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SMB10J9.0A - SMB10J40A
Online Catalog Automotive, AEC-Q101, SMB10J Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMB10J
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 22A
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC2G14DBVR - Texas Instruments | 296-13010-1-ND DigiKey Electronics
  • SN74LVC2G14DBVR
  • Texas Instruments
  • IC INVERTER SCHMITT 2CH SOT23-6
  • Unit Price $0.55000
  • 296-13010-1-ND
  • CBTL02043ABQ,115 - NXP USA Inc. | 568-6678-1-ND DigiKey Electronics
  • CBTL02043ABQ,115
  • NXP USA Inc.
  • IC MUX/DEMUX 2:1 PCI 20DHVQFN
  • Unit Price $1.53000
  • 568-6678-1-ND
  • MFU0805FF04000P100 - Vishay Beyschlag | MFU08054.00CT-ND DigiKey Electronics
  • MFU0805FF04000P100
  • Vishay Beyschlag
  • FUSE BOARD MOUNT 4A 32VDC 0805
  • Unit Price $0.49000
  • MFU08054.00CT-ND
Additional Resources
Standard Package ? 1
Other Names SMB10J28CAHR5GDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMB10J28CAHR5GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.29626
  • Cut Tape (CT) ? : SMB10J28CAHR5GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,605 - Immediate
  • Unit Price: $0.64000
  • Tape & Reel (TR) ? : SMB10J28CAHM4G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26322

13:57:41 11/17/2018