Add To Favorites
SMB10J26CA R5G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.62100 $6.21
25 0.54320 $13.58
100 0.46560 $46.56
250 0.40352 $100.88
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMB10J26CAR5GCT-ND
Copy   SMB10J26CAR5GCT-ND
Quantity Available 1,648
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMB10J26CA R5G

Copy   SMB10J26CA R5G
Description TVS DIODE 26V 42.1V DO214AA
Copy   TVS DIODE 26V 42.1V DO214AA
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SMB10J9.0A - SMB10J40A
Online Catalog SMB10J Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMB10J
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 26V
Voltage - Breakdown (Min) 28.9V
Voltage - Clamping (Max) @ Ipp 42.1V
Current - Peak Pulse (10/1000µs) 23.8A
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMB10J26CA R5GCT
SMB10J26CA R5GCT-ND
SMB10J26CAR5GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMB10J26CAR5GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.28628
  • Digi-Reel® ? : SMB10J26CAR5GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,648 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMB10J26CAM4G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25435

00:18:52 11/18/2018