Add To Favorites
SMB10J22AHR5G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
850 0.25296 $215.02
1,700 0.22634 $384.77
2,550 0.20637 $526.24
5,950 0.19305 $1,148.67
21,250 0.17974 $3,819.45
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMB10J22AHR5GTR-ND
Copy   SMB10J22AHR5GTR-ND
Quantity Available 850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMB10J22AHR5G

Copy   SMB10J22AHR5G
Description TVS DIODE 22V 35.5V DO214AA
Copy   TVS DIODE 22V 35.5V DO214AA
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SMB10J9.0A - SMB10J40A
Online Catalog Automotive, AEC-Q101, SMB10J Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMB10J
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 24.4V
Voltage - Clamping (Max) @ Ipp 35.5V
Current - Peak Pulse (10/1000µs) 28.2A
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Other Names SMB10J22AHR5GTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SMB10J22AHR5GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,695 - Immediate
  • Unit Price: $0.65000
  • Digi-Reel® ? : SMB10J22AHR5GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,695 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMB10J22AHM4G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22475

12:09:41 11/16/2018