Add To Favorites
SMB10J22AHR5G
Product Overview
Digi-Key Part Number SMB10J22AHR5GDKR-ND
Copy   SMB10J22AHR5GDKR-ND
Quantity Available 1,695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMB10J22AHR5G

Copy   SMB10J22AHR5G
Description TVS DIODE 22V 35.5V DO214AA
Copy   TVS DIODE 22V 35.5V DO214AA
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SMB10J9.0A - SMB10J40A
Online Catalog Automotive, AEC-Q101, SMB10J Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMB10J
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 24.4V
Voltage - Clamping (Max) @ Ipp 35.5V
Current - Peak Pulse (10/1000µs) 28.2A
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3502A - Switchcraft Inc. | 3502A-ND DigiKey Electronics
  • 3502A
  • Switchcraft Inc.
  • CONN RCA PLUG MONO 2COND
  • Unit Price $2.51000
  • 3502A-ND
  • AST-02308MR-R - PUI Audio, Inc. | 668-1135-ND DigiKey Electronics
  • AST-02308MR-R
  • PUI Audio, Inc.
  • SPEAKER 8OHM 100MW TOP PORT 75DB
  • Unit Price $2.96000
  • 668-1135-ND
  • 7427512 - Wurth Electronics Inc. | 732-2381-1-ND DigiKey Electronics
  • 7427512
  • Wurth Electronics Inc.
  • FERRITE BEAD 580 OHM 3318 1LN
  • Unit Price $1.41000
  • 732-2381-1-ND
  • DMC564040R - Panasonic Electronic Components | DMC564040RCT-ND DigiKey Electronics
  • DMC564040R
  • Panasonic Electronic Components
  • TRANS PREBIAS DUAL NPN SMINI6
  • Unit Price $0.53000
  • DMC564040RCT-ND
  • 691321100003 - Wurth Electronics Inc. | 732-2764-ND DigiKey Electronics
  • 691321100003
  • Wurth Electronics Inc.
  • TERM BLOCK HDR 3POS VERT 3.5MM
  • Unit Price $0.69000
  • 732-2764-ND
Additional Resources
Standard Package ? 1
Other Names SMB10J22AHR5GDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54900 $5.49
25 0.48000 $12.00
100 0.41140 $41.14
250 0.35652 $89.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

21:26:51 9/20/2018