Add To Favorites
SMB10J16AHR5G
Product Overview
Digi-Key Part Number SMB10J16AHR5GDKR-ND
Copy   SMB10J16AHR5GDKR-ND
Quantity Available 605
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMB10J16AHR5G

Copy   SMB10J16AHR5G
Description TVS DIODE 16V 26V DO214AA
Copy   TVS DIODE 16V 26V DO214AA
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SMB10J9.0A - SMB10J40A
Online Catalog Automotive, AEC-Q101, SMB10J Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMB10J
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.8V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 38.5A
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMA6J17AHR3G - Taiwan Semiconductor Corporation | SMA6J17AHR3GCT-ND DigiKey Electronics
  • SMA6J17AHR3G
  • Taiwan Semiconductor Corporation
  • TVS DIODE 17V 26.7V DO214AC
  • Unit Price $0.47000
  • SMA6J17AHR3GCT-ND
  • PMEG4010CEGWJ - Nexperia USA Inc. | 1727-7338-1-ND DigiKey Electronics
  • PMEG4010CEGWJ
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 40V 1A SOD123
  • Unit Price $0.35000
  • 1727-7338-1-ND
  • RCLAMP0502BATCT - Semtech Corporation | RCLAMP0502BATCTCT-ND DigiKey Electronics
  • RCLAMP0502BATCT
  • Semtech Corporation
  • TVS DIODE 5V 25V SC75
  • Unit Price $0.95000
  • RCLAMP0502BATCTCT-ND
  • 0ZCJ0025AF2E - Bel Fuse Inc. | 507-1799-1-ND DigiKey Electronics
  • 0ZCJ0025AF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 24V 250MA 1206
  • Unit Price $0.13000
  • 507-1799-1-ND
Additional Resources
Standard Package ? 1
Other Names SMB10J16AHR5GDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54900 $5.49
25 0.48000 $12.00
100 0.41140 $41.14
250 0.35652 $89.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

05:01:37 9/19/2018