Add To Favorites
Product Overview
Digi-Key Part Number SMB10J12AHR5GTR-ND
Quantity Available 850
Can ship immediately
Manufacturer

Manufacturer Part Number

SMB10J12AHR5G

Description TVS DIODE 12V 19.9V DO214AA
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets SMB10J9.0A - SMB10J40A
Online Catalog Automotive, AEC-Q101, SMB10J Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMB10J
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 50.3A
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Other Names SMB10J12AHR5GTR

11:52:32 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
850 0.22942 $195.01
1,700 0.20528 $348.97
2,550 0.18716 $477.26
5,950 0.17509 $1,041.77
21,250 0.16301 $3,464.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback