Add To Favorites
SMB10J12AHR5G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.58200 $5.82
25 0.51280 $12.82
100 0.44410 $44.41
250 0.38916 $97.29
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMB10J12AHR5GDKR-ND
Copy   SMB10J12AHR5GDKR-ND
Quantity Available 810
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMB10J12AHR5G

Copy   SMB10J12AHR5G
Description TVS DIODE 12V 19.9V DO214AA
Copy   TVS DIODE 12V 19.9V DO214AA
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SMB10J9.0A - SMB10J40A
Online Catalog Automotive, AEC-Q101, SMB10J Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMB10J
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 50.3A
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX993EUD+ - Maxim Integrated | MAX993EUD+-ND DigiKey Electronics
  • MAX993EUD+
  • Maxim Integrated
  • IC COMPARATOR R-R 14-TSSOP
  • Unit Price $2.63000
  • MAX993EUD+-ND
  • LT3991EMSE-5#PBF - Linear Technology/Analog Devices | LT3991EMSE-5#PBF-ND DigiKey Electronics
  • LT3991EMSE-5#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK 5V 1.2A 10-MSOP
  • Unit Price $6.43000
  • LT3991EMSE-5#PBF-ND
  • MBRS260T3G - ON Semiconductor | MBRS260T3GOSCT-ND DigiKey Electronics
  • MBRS260T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 2A SMB
  • Unit Price $0.41000
  • MBRS260T3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SMB10J12AHR5GDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMB10J12AHR5GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: $0.28467
  • Cut Tape (CT) ? : SMB10J12AHR5GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
  • Unit Price: $0.68000
  • Tape & Reel (TR) ? : SMB10J12AHM4G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19305

16:46:25 11/12/2018