Add To Favorites
SMAJ188AHR3G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,400 0.11678 $630.61
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMAJ188AHR3G-ND
Copy   SMAJ188AHR3G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAJ188AHR3G

Copy   SMAJ188AHR3G
Description TVS DIODE 188V 328V DO214AC
Copy   TVS DIODE 188V 328V DO214AC
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SMAJ5.0(A) - SMAJ188(A)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, SMAJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 188V
Voltage - Breakdown (Min) 209V
Voltage - Clamping (Max) @ Ipp 328V
Current - Peak Pulse (10/1000µs) 900mA
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ188AHM2G-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11025

10:12:39 1/17/2019