Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.79200 $7.92
100 0.61120 $61.12
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SK59CR7GDKR-ND
Copy   SK59CR7GDKR-ND
Quantity Available 1,572
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK59C R7G

Copy   SK59C R7G
Description DIODE SCHOTTKY 90V 5A DO214AB
Copy   DIODE SCHOTTKY 90V 5A DO214AB
Detailed Description

Diode Schottky 90V 5A Surface Mount DO-214AB (SMC)

Copy   Diode Schottky 90V 5A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets SK52C - SK520C
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 850mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 90V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SK59C R7GDKR
SK59C R7GDKR-ND
SK59CR7GDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK59CV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 1,700 - Immediate
  • Unit Price: $0.31431
  • Cut Tape (CT) ? : SK59CV7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,535 - Immediate
  • Unit Price: $0.76000
  • Digi-Reel® ? : SK59CV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,535 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SK59CR7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.38459
  • Cut Tape (CT) ? : SK59CR7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,572 - Immediate
  • Unit Price: $0.91000
  • Tape & Reel (TR) ? : SK59CM6G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22785
  • Tape & Reel (TR) ? : SK59CV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24815

11:34:24 11/17/2018