Add To Favorites
SK56CHR7G Diode Schottky 60V 5A Surface Mount DO-214AB (SMC)
Product Overview
Digi-Key Part Number SK56CHR7GDKR-ND
Copy   SK56CHR7GDKR-ND
Quantity Available 339
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK56CHR7G

Copy   SK56CHR7G
Description DIODE SCHOTTKY 60V 5A DO214AB
Copy   DIODE SCHOTTKY 60V 5A DO214AB
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Diode Schottky 60V 5A Surface Mount DO-214AB (SMC)

Copy   Diode Schottky 60V 5A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets SK52C - SK520C
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 750mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SK56CHR7GDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.83400 $8.34
100 0.64300 $64.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

07:58:37 9/19/2018