Add To Favorites
SK520C R7G Diode Schottky 200V 5A Surface Mount DO-214AB (SMC)
Product Overview
Digi-Key Part Number SK520CR7GCT-ND
Copy   SK520CR7GCT-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK520C R7G

Copy   SK520C R7G
Description DIODE SCHOTTKY 200V 5A DO214AB
Copy   DIODE SCHOTTKY 200V 5A DO214AB
Detailed Description

Diode Schottky 200V 5A Surface Mount DO-214AB (SMC)

Copy   Diode Schottky 200V 5A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets SK52C - SK520C
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 950mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SK520CV7GCT-ND SK520C V7G Taiwan Semiconductor Corporation Cut Tape (CT) ? 1,595 - Immediate
$0.72000 1
Additional Resources
Standard Package ? 1
Other Names SK520C R7GCT
SK520C R7GCT-ND
SK520CR7GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.62500 $6.25
100 0.46880 $46.88
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

08:21:18 9/26/2018