Add To Favorites
SK36B R5G Diode Schottky 60V 3A Surface Mount DO-214AA (SMB)
Product Overview
Digi-Key Part Number SK36BR5GDKR-ND
Copy   SK36BR5GDKR-ND
Quantity Available 1,450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK36B R5G

Copy   SK36B R5G
Description DIODE SCHOTTKY 60V 3A DO214AA
Copy   DIODE SCHOTTKY 60V 3A DO214AA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Schottky 60V 3A Surface Mount DO-214AA (SMB)

Copy   Diode Schottky 60V 3A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets SK32B - SK320B
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 750mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SK36B R5GDKR
SK36B R5GDKR-ND
SK36BR5GDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.41400 $4.14
100 0.31050 $31.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

16:00:58 9/20/2018