Add To Favorites
SK34B R5G Diode Schottky 40V 3A Surface Mount DO-214AA (SMB)
Product Overview
Digi-Key Part Number SK34BR5GCT-ND
Copy   SK34BR5GCT-ND
Quantity Available 1,045
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK34B R5G

Copy   SK34B R5G
Description DIODE SCHOTTKY 40V 3A DO214AA
Copy   DIODE SCHOTTKY 40V 3A DO214AA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount DO-214AA (SMB)

Copy   Diode Schottky 40V 3A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets SK32B - SK320B
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SK34B R5GCT
SK34B R5GCT-ND
SK34BR5GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.41400 $4.14
100 0.31050 $31.05

Submit a request for quotation on quantities greater than those displayed.

13:45:58 9/20/2018