Add To Favorites
SK115B M4G Diode Schottky 150V 1A Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.11960 $717.58
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SK115BM4G-ND
Copy   SK115BM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK115B M4G

Copy   SK115B M4G
Description DIODE SCHOTTKY 150V 1A DO214AA
Copy   DIODE SCHOTTKY 150V 1A DO214AA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 150V 1A Surface Mount DO-214AA (SMB)

Copy   Diode Schottky 150V 1A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets SK12B - SK115B
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 950mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names SK115B M4G-ND
SK115BM4G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK115BR5G-ND
  • Minimum Quantity: 3,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12629

20:47:29 11/16/2018