USD
Favorite

SFAF806G C0G Diode Standard 400V 8A Through Hole ITO-220AC
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39234 $392.34

Submit a request for quotation on quantities greater than those displayed.

SFAF806G C0G

Datasheet
Digi-Key Part Number SFAF806GC0G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFAF806G C0G
Copy  
Description DIODE GEN PURP 400V 8A ITO220AC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 400V 8A Through Hole ITO-220AC

Copy  
Documents & Media
Datasheets SFAF801G - SFAF808G
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tube 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F 60pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package ITO-220AC
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 50
Other Names SFAF806G C0G-ND
SFAF806GC0G