Add To Favorites
SF67GHB0G Diode Standard 500V 6A Through Hole DO-201AD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.25375 $1,015.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SF67GHB0G-ND
Copy   SF67GHB0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF67GHB0G

Copy   SF67GHB0G
Description DIODE GEN PURP 500V 6A DO201AD
Copy   DIODE GEN PURP 500V 6A DO201AD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 500V 6A Through Hole DO-201AD

Copy   Diode Standard 500V 6A Through Hole DO-201AD
Documents & Media
Datasheets SF61G - SF68G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 500V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 500V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : SF67GHA0G-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25375
  • Tape & Reel (TR) ? : SF67GHR0G-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25578

16:40:31 3/24/2019